| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZA-2P(81) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-2 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 600 VAC |
| SKU: | HIRRM15WTRZA-2P(81) |
RM15WTRZA-2P(81)
Specifications
Detailed Description
The RM15WTRZA-2P(81) Circular Connector, part of the RM-W series, is a rugged and reliable solution designed for male gender applications. Constructed with durable metal housing and featuring two silver-plated contacts, this connector ensures high conductivity and longevity, even in harsh environments. With a panel mount installation and straight mount angle, it offers easy and secure connectivity. Operating efficiently in temperatures ranging from -25°C to 85°C, and boasting an IPX8 rating for water resistance, it is suitable for a wide range of industrial and outdoor settings. The silicone rubber seal material provides additional protection, while the chrome shell finish adds a professional touch. With a current rating of 10 A and a voltage rating of 600 VAC, this connector is ideal for power and signal transmission. Whether used in aerospace, military, or industrial applications, its 2000 mating cycles guarantee reliable performance over time. Upgrade your connectivity with the RM15WTRZA-2P(81) Circular Connector.

