| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZA-4P(82) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-4 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 500 VAC |
| SKU: | HIRRM15WTRZA-4P(82) |
RM15WTRZA-4P(82)
Specifications
Detailed Description
The RM-W series male circular connector, SKU RM15WTRZA-4P(82), offers reliable connectivity in demanding environments. With a robust metal housing and gold-plated contacts, it ensures secure and durable performance. Designed for panel mount installation with solder termination, it guarantees stable connections. Operating between -25°C to 85°C, and boasting an IPX8 rating, it is suitable for a wide range of applications. The 15-4 shell size insert arrangement, along with a straight screw mating type, facilitates easy and efficient assembly. With a current rating of 10A and voltage rating of 500VAC, it meets high power requirements. The chrome-finished connector, with a silicone rubber seal, provides excellent protection against moisture and dust ingress. With a mating cycle of 2000, it ensures long-term reliability. Ideal for use in industrial and harsh environments, this connector is a dependable solution for your connectivity needs.

