RM15WTRZB-12P(82)

Heilind Number:HIRRM15WTRZB-12P(82)
Manufacturer:Hirose
Manufacturer Number:RM15WTRZB-12P(82)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM15WTRZB-12P(82)
Series:RM-W
Gender:Male
Housing Material:Metal
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
IP Rating:IPX8
Shell Size:15
Mating Type:Screw
Mount Angle:Straight
Seal Material:Silicone Rubber
Shell Size - Insert Arrangement:15-12
Mating Cycles:2000 cycle
Shell Finish:Chrome
Current Rating:5 A
Voltage Rating:350 VAC
SKU:HIRRM15WTRZB-12P(82)

Detailed Description

The RM15WTRZB-12P(82) is a high-performance circular connector designed for male gender applications, featuring a durable metal housing with a panel mount configuration for secure installation. With 12 gold-plated contacts and a solder termination method, it ensures reliable conductivity in various environments. This connector is built to withstand extreme temperatures ranging from -25°C to 85°C and boasts an IPX8 rating for water resistance. Its 15 shell size, screw mating type, and straight mount angle make it versatile for use in a wide range of industrial settings. With a silicone rubber seal, it provides additional protection against moisture and contaminants. The 2000 mating cycle lifespan, along with a 5A current rating and 350VAC voltage rating, guarantee long-term performance and safety. The chrome shell finish adds a sleek look to this essential component, ideal for applications in aerospace, defense, and other demanding industries.