| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZB-2P(82) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-2 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 600 VAC |
| SKU: | HIRRM15WTRZB-2P(82) |
RM15WTRZB-2P(82)
Specifications
Detailed Description
Introducing the RM15WTRZB-2P(82) Circular Connector, a rugged and reliable solution designed for male gender applications. Constructed with durable metal housing and featuring two gold-plated contacts, this connector ensures secure and efficient electrical connections in demanding environments. With a panel mount and solder termination method, installation is straightforward. Operating temperatures ranging from -25°C to 85°C, along with an IPX8 rating, guarantee performance in harsh conditions. The RM15WTRZB2P82 is engineered for long-term use, with a mating cycle of 2000 cycles. With a current rating of 10A and voltage rating of 600VAC, it is suitable for a wide range of industrial applications. Its straight mount angle and screw mating type provide versatility in installation. The silicone rubber seal and chrome shell finish further enhance durability. This connector, part of our RM-W series, is a key component in ensuring reliable connectivity in critical systems.

