| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZB-4S(81) |
| Series: | RM-W |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-4 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 500 VAC |
| SKU: | HIRRM15WTRZB-4S(81) |
RM15WTRZB-4S(81)
Specifications
Detailed Description
Introducing the RM15WTRZB-4S(81) Circular Connector, a high-performance solution designed specifically for female gender applications. Crafted with durable metal housing and featuring four silver-plated contacts, this connector ensures reliable and efficient connectivity in various settings. With a panel mount and straight screw mating type, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -25°C to 85°C, and with an IPX8 rating for waterproofing, it guarantees performance even in harsh environments. The silicone rubber seal enhances durability, while the chrome finish adds a sleek aesthetic. With a current rating of 10A and voltage rating of 500VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the RM-W series for top-quality circular connectors that deliver on performance and durability.

