| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZB-8P(81) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-8 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 5 A |
| Voltage Rating: | 500 VAC |
| SKU: | HIRRM15WTRZB-8P(81) |
RM15WTRZB-8P(81)
Specifications
Detailed Description
Introducing the RM15WTRZB-8P(81) Circular Connector, part of our RM-W series designed for male gender applications. Crafted with a durable metal housing and featuring 8 silver-plated contacts, this panel mount connector ensures reliable performance in various environments. With a wide operating temperature range from -25°C to 85°C and an IPX8 rating, it guarantees resilience against harsh conditions. The straight mount angle and screw mating type facilitate easy installation. Its silicone rubber seal and chrome shell finish provide enhanced protection, making it ideal for demanding industrial applications. Rated for 5A at 500VAC, this connector offers high performance and durability, with a mating cycle of 2000. Explore the possibilities with this essential component in our Circular Connectors & Accessories range.

