RM21TP-15S(81)

Heilind Number:HIRRM21TP-15S(81)
Manufacturer:Hirose
Manufacturer Number:RM21TP-15S(81)
ECAD Model:
3D Model

Description:

109-0321-0-81 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM21TP-15S(81)
Gender:Female
Housing Material:Metal
Number of Contacts:15
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:21
Mating Type:Screw
Mount Angle:Straight
Shell Size - Insert Arrangement:21-15
Mating Cycles:2000 cycle
Shell Finish:Nickel
Current Rating:5 A
Voltage Rating:500 VAC
SKU:HIRRM21TP-15S(81)

Detailed Description

Introducing the RM21TP-15S(81), a high-performance circular connector designed for female gender applications. Crafted with durable metal housing, this connector ensures reliable connectivity in demanding environments. With 15 silver-plated contacts and a cable mount termination method, it guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of industrial settings. Featuring a shell size of 21 and a straight mount angle, it offers easy installation and compatibility. With a nickel shell finish and RoHS compliance, it meets stringent environmental standards. Ideal for applications requiring a current rating of 5A and a voltage rating of 500VAC, this connector is a dependable choice for high-reliability connectivity needs.