| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM21WTR-20P(81) |
| Gender: | Male |
| Series: | RM-W |
| IP Rating: | IPX8 |
| Mount Type: | Panel Mount |
| Shell Size: | 21 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Chloroprene, Silicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 21-20 |
| SKU: | HIRRM21WTR-20P(81) |
RM21WTR-20P(81)
Specifications
Detailed Description
The RM21WTR-20P(81) Circular Connector, part of the RM-W series, offers reliable connectivity for male applications. Constructed with a durable metal housing and featuring 20 silver-plated contacts, this connector ensures secure and efficient signal transmission. With a panel mount design and solder termination method, installation is straightforward. Operating in temperatures ranging from -25°C to 85°C, it is suitable for a variety of environments. Boasting an IPX8 rating for water resistance, along with silicone rubber and chloroprene seals, it guarantees protection against moisture and dust. The shell size 21, screw mating type, and straight mount angle cater to specific connectivity requirements. With a shell finish of nickel, it not only looks sleek but also offers enhanced durability. Rated for 5A at 350VAC, this connector is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. With a mating cycle of 2000 cycles, it ensures long-term performance. The RM21WTR-20P(81) is a vital component in any high-reliability system, offering uncompromising quality and performance.

