| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM24WTP-31P(85) |
| Gender: | Male |
| Series: | RM-W |
| IP Rating: | IP68 |
| Shell Size: | 24 |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Chloroprene, Silicone Rubber |
| Contact Plating: | Silver |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 31 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 24-31 |
| SKU: | HIRRM24WTP-31P(85) |
RM24WTP-31P(85)
Specifications
Detailed Description
The RM24WTP-31P(85) Circular Connector, part of the RM-W series, is designed for high-reliability male connectivity in demanding environments. With a rugged housing made of Polyphenylene Sulfide and an IP68 rating, this connector ensures durability and water resistance, making it ideal for outdoor and industrial applications. Featuring 31 contacts with silver plating and a solder termination method, it guarantees secure and efficient signal transmission. Its wide operating temperature range of -25°C to 85°C enables reliable performance in extreme conditions. The silicone rubber and chloroprene seals provide additional protection, while the shell size 24 with insert arrangement 24-31 allows for easy installation. With a mating cycle rating of 2000 cycles, this connector offers long-term reliability. Perfect for aerospace, defense, and other hi-rel industries, the RM24WTP31P85 is a trusted solution for mission-critical connectivity needs.

