RP13-PC-212

Heilind Number:HIRRP13-PC-212
Manufacturer:Hirose
Manufacturer Number:RP13-PC-212
ECAD Model:
3D Model

Description:

113-0140-4-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13-PC-212
Gender:Male
Series:RP13
Wire Size:22 - 18 AWG
Mount Type:Panel Mount
Contact Size:1.6 x 13.9 x 1.4 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP13-PC-212

Detailed Description

Introducing the RP13 Panel Mount Circular Connector Contact, SKU RP13-PC-212, designed for reliable and secure connections in male gender applications. Crafted with high-quality Phosphor Bronze contact material and Silver plating, this connector ensures optimal conductivity. Suitable for wire termination via crimping, it accommodates 22-18 AWG wire sizes, with a current rating of 2A and voltage rating of 100VAC. Operating efficiently in temperatures ranging from -10°C to 60°C, and tested for 1000 mating cycles, it guarantees durability and performance in demanding environments. Perfect for use in Circular Connector Accessories & Components, this RP13 series contact, with its precise dimensions of 1.6 x 13.9 x 1.4mm, is a crucial component for seamless connectivity in various applications.