RP13-PC-222

Heilind Number:HIRRP13-PC-222
Manufacturer:Hirose
Manufacturer Number:RP13-PC-222
ECAD Model:
3D Model

Description:

113-0141-7-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13-PC-222
Gender:Male
Series:RP13
Wire Size:28 - 24 AWG
Mount Type:Panel Mount
Contact Size:1.2 x 13.9 x 1.4 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP13-PC-222

Detailed Description

Introducing the RP13 Male Panel Mount Crimp Connector, designed for reliable and efficient connectivity in a variety of applications. Crafted with precision, this connector features Phosphor Bronze contacts plated with Silver, ensuring optimal signal transfer. With a temperature range of -10°C to 60°C, it offers consistent performance even in harsh environments. The 1.2 x 13.9 x 1.4 mm contact size accommodates wire sizes ranging from 28 to 24 AWG, with a current rating of 2 A and a voltage rating of 100 VAC, meeting high industry standards. RoHS compliant and capable of 1000 mating cycles, this connector guarantees durability and compliance with environmental regulations. Perfect for use in Circular Connector Accessories & Components, it is a vital component for any professional setup. Upgrade to the RP13PC222 for seamless connectivity solutions.