RP13A-12PG-20SC(71)

Heilind Number:HIRRP13A-12PG-20SC(71)
Manufacturer:Hirose
Manufacturer Number:RP13A-12PG-20SC(71)
ECAD Model:
3D Model

Description:

113-0210-8-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13A-12PG-20SC(71)
Gender:Male
Series:RP13
Wire Size:24 AWG
Mount Type:Cable Mount
Shell Size:12
Mating Type:Push-Pull
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:30 VAC
Housing Material:Plastic
Number of Contacts:20
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Shell Size - Insert Arrangement:12-20
SKU:HIRRP13A-12PG-20SC(71)

Detailed Description

Introducing the RP13A-12PG-20SC(71), a high-performance circular connector designed for reliable male gender connectivity in demanding environments. Constructed with durable plastic housing, this connector features 20 contacts for secure data and power transmission. Its cable mount and crimp termination method ensure easy and efficient installation. With a wide operating temperature range from -10°C to 60°C, it is suitable for use in various industrial settings. The straight mount angle and push-pull mating type offer convenience during assembly. RoHS compliant and boasting a voltage rating of 30VAC, this connector prioritizes safety and environmental responsibility. Ideal for applications in aerospace, defense, and telecommunications, the RP13 series guarantees 1000 mating cycles for long-lasting performance. Trust in the RP13A12PG20SC71 for seamless connectivity in hi-rel environments.