RP13A-12PK-13SC(71)

Heilind Number:HIRRP13A-12PK-13SC(71)
Manufacturer:Hirose
Manufacturer Number:RP13A-12PK-13SC(71)
ECAD Model:
3D Model

Description:

113-1006-7-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13A-12PK-13SC(71)
Series:RP13
Gender:Male
Housing Material:Plastic
Number of Contacts:13
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Shell Size:12
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:12-13
Mating Cycles:1000 cycle
Wire Size:24 AWG
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRRP13A-12PK-13SC(71)

Detailed Description

Introducing the RP13A-12PK-13SC(71) Circular Connector, specifically designed for reliable male-to-female cable connections. Crafted from durable plastic housing, this connector features 13 contacts for seamless data and power transmission. With a cable mount and crimp termination method, installation is a breeze. Operating efficiently in temperatures ranging from -10°C to 60°C, it ensures performance in various environments. The straight mount angle and push-pull mating type offer convenient usage. RoHS compliant and boasting a voltage rating of 100 VAC, this connector guarantees both safety and quality. Ideal for high-reliability applications, it's the perfect choice for aerospace, military, and industrial sectors. Upgrade your connectivity with the RP13 series.