RP13A-12RA-13PA(71)

Heilind Number:HIRRP13A-12RA-13PA(71)
Manufacturer:Hirose
Manufacturer Number:RP13A-12RA-13PA(71)
ECAD Model:
3D Model

Description:

113-0202-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13A-12RA-13PA(71)
Gender:Female
Series:RP13
Wire Size:24 AWG
Mount Type:Through Hole
Shell Size:12
Mating Type:Push-Pull
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Plastic
Number of Contacts:13
Termination Method:DIP
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Shell Size - Insert Arrangement:12-13
SKU:HIRRP13A-12RA-13PA(71)

Detailed Description

Introducing the RP13A-12RA-13PA(71), a high-performance circular connector tailored for demanding applications. Specifically designed for female gender applications, this connector boasts a durable plastic housing ensuring reliable functionality. With 13 silver-plated contacts, it guarantees excellent conductivity. The through-hole mount type and DIP termination method facilitate easy installation. Operating efficiently in temperatures ranging from -10°C to 60°C, it is suitable for a broad range of environments. Featuring a shell size of 12 and push-pull mating type, it offers secure connectivity. With a mating cycle of 1000 cycles, it ensures long-term durability. RoHS compliant and with a voltage rating of 100VAC, this connector prioritizes safety and environmental standards. Ideal for use in various industries, the RP13A-12RA-13PA(71) is a reliable solution for your connectivity needs.