RP13A-SC-121

Heilind Number:HIRRP13A-SC-121
Manufacturer:Hirose
Manufacturer Number:RP13A-SC-121
ECAD Model:
3D Model

Description:

113-0363-9-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13A-SC-121
Gender:Female
Series:RP13
Wire Size:28 - 24 AWG
Mount Type:Panel Mount
Contact Size:1.2 x 13.9 x 1.4 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP13A-SC-121

Detailed Description

Introducing the RP13 Female Panel Mount Crimp Connector Contact, meticulously designed for reliable and efficient connectivity in demanding environments. Crafted with precision and durability in mind, this connector features a contact material of Phosphor Bronze with a Gold plating, ensuring optimal signal transmission. Operating flawlessly in temperatures ranging from -10°C to 60°C, it offers a wide voltage rating of 100 VAC and a current rating of 2 A, making it suitable for a variety of applications. With a contact size of 1.2 x 13.9 x 1.4 mm and wire compatibility ranging from 28 to 24 AWG, this connector guarantees a secure and stable connection every time. Compliant with RoHS standards and rated for 1000 mating cycles, it's a dependable choice for circular connector requirements. Upgrade your connectivity solutions with the RP13ASC121.