RP13A-SC-212

Heilind Number:HIRRP13A-SC-212
Manufacturer:Hirose
Manufacturer Number:RP13A-SC-212
ECAD Model:
3D Model

Description:

113-0150-8-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13A-SC-212
Gender:Female
Series:RP13
Wire Size:22 - 18 AWG
Mount Type:Panel Mount
Contact Size:1.6 x 13.9 x 1.4 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP13A-SC-212

Detailed Description

Introducing the RP13A-SC-212, a high-quality circular connector contact designed for panel mount applications. Part of the RP13 series, this contact is specifically tailored for female connectors, ensuring seamless and reliable connections. Constructed with phosphor bronze and silver plating, it guarantees excellent conductivity and durability even in harsh environments. With a crimp termination method and a contact size of 1.6 x 13.9 x 1.4 mm, it offers easy and secure installation. Operating efficiently in temperatures ranging from -10°C to 60°C, and with a current rating of 2A and voltage rating of 100VAC, it is suitable for a wide range of industrial applications. With a mating cycle of 1000 cycles and compatible with 22-18 AWG wire sizes, the RP13A-SC-212 is a dependable solution for your connectivity needs. Explore more from our Circular Connector Accessories & Components range.