RP13A-SC-221

Heilind Number:HIRRP13A-SC-221
Manufacturer:Hirose
Manufacturer Number:RP13A-SC-221
ECAD Model:
3D Model

Description:

CIRCULAR PLASTIC CONNETOR 10000 PER REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13A-SC-221
Gender:Female
Series:RP13
Wire Size:28 - 24 AWG
Mount Type:Panel Mount
Contact Size:1.2 x 13.9 x 1.4 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP13A-SC-221

Detailed Description

Introducing the RP13 Female Circular Plastic Connector, a high-quality component designed for panel mounting. Each reel contains 10,000 connectors, making it ideal for bulk installations. Featuring a durable construction with Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity. With a temperature range of -10°C to 60°C, it is suitable for a variety of environments. The crimp termination method and wire size compatibility of 28-24 AWG facilitate easy installation. RoHS compliant and rated for 100 mating cycles, this connector guarantees both performance and environmental responsibility. With a maximum current rating of 2A and a voltage rating of 100VAC, it is perfect for a wide range of applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the RP13 Female Circular Plastic Connector.