RP13A-TC-11

Heilind Number:HIRRP13A-TC-11
Manufacturer:Hirose
Manufacturer Number:RP13A-TC-11
ECAD Model:
3D Model

Description:

150-0026-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13A-TC-11
Series:RP13A
Wire Size:22 - 18 AWG
Overall Length:230 mm
Tool Operation:Manual
SKU:HIRRP13A-TC-11

Detailed Description

The RP13A Hand Crimper is a reliable tool for effortlessly crimping wires with ease. With an overall length of 230mm and compatibility with 22-18 AWG wire sizes, it offers precision and versatility for various applications. This manual operation device ensures efficient performance while meeting RoHS compliance standards, guaranteeing environmentally friendly use. Perfect for professionals and DIY enthusiasts alike, the RP13A Hand Crimper, with SKU RP13A-TC-11, is a must-have tool in every toolbox.