RP17-13J-12SC(71)

Heilind Number:HIRRP17-13J-12SC(71)
Manufacturer:Hirose
Manufacturer Number:RP17-13J-12SC(71)
ECAD Model:
3D Model

Description:

113-0515-5-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-13J-12SC(71)
Gender:Female
Series:RP17
Wire Size:22 AWG
Mount Type:Cable Mount
Shell Size:13
Mating Type:Push-Pull
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:5 A
Voltage Rating:100 VAC
Housing Material:Plastic
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Shell Size - Insert Arrangement:13-12
SKU:HIRRP17-13J-12SC(71)

Detailed Description

The RP17 series presents the RP17-13J-12SC(71) circular connector, designed for reliable female gender connectivity in demanding environments. Constructed with durable plastic housing, this connector features 12 contacts for seamless data and power transmission. With a cable mount and crimp termination method, installation is straightforward. Operating efficiently between -10°C to 60°C, it ensures performance in varied conditions. The straight mount angle and push-pull mating type offer convenient usage. Meeting RoHS compliance and providing a voltage rating of 100 VAC, it prioritizes safety and environmental standards. Ideal for aerospace, defense, and industrial applications, the RP17 connector guarantees 1000 mating cycles, ensuring longevity and durability.