RP17-13P-12PC(71)

Heilind Number:HIRRP17-13P-12PC(71)
Manufacturer:Hirose
Manufacturer Number:RP17-13P-12PC(71)
ECAD Model:
3D Model

Description:

113-0501-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-13P-12PC(71)
Series:RP17
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Shell Size:13
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:13-12
Mating Cycles:1000 cycle
Wire Size:22 AWG
Current Rating:5 A
Voltage Rating:100 VAC
SKU:HIRRP17-13P-12PC(71)

Detailed Description

Introducing the RP17 Series Circular Connector, a robust and reliable solution designed for male gender applications. Crafted with durable plastic housing, this connector boasts a shell size of 13 and features cable mount installation with a straight mount angle. With 12 contacts, each terminated via crimp method, it ensures secure connectivity. Operating flawlessly in temperatures ranging from -10°C to 60°C, this connector guarantees optimal performance. Meeting RoHS compliance and offering a voltage rating of 100 VAC and a current rating of 5 A, it is suitable for various industrial environments. The RP17 Series Connector, with a mating cycle of 1000, is perfect for applications requiring high-quality, long-lasting connectivity.