RP17-13PA-12PC(71)

Heilind Number:HIRRP17-13PA-12PC(71)
Manufacturer:Hirose
Manufacturer Number:RP17-13PA-12PC(71)
ECAD Model:
3D Model

Description:

113-0512-7-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-13PA-12PC(71)
Series:RP17
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Shell Size:13
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:13-12
Mating Cycles:1000 cycle
Wire Size:22 AWG
Current Rating:5 A
Voltage Rating:100 VAC
SKU:HIRRP17-13PA-12PC(71)

Detailed Description

Introducing the RP17-13PA-12PC(71) Circular Connector, a reliable and high-performance solution designed for male gender applications. Crafted with durable plastic housing, this connector ensures longevity and stability even in demanding environments. With 12 contacts and a cable mount design, it offers seamless connectivity. The crimp termination method guarantees secure wire attachment, while the straight mount angle and push-pull mating type facilitate easy installation. Operating efficiently between -10°C to 60°C, it is suitable for a wide range of industrial settings. RoHS compliant and featuring a maximum voltage rating of 100VAC, this connector meets stringent quality standards. Perfect for use in hi-rel environments, it boasts a shell size of 13 and a mating cycle of 1000, ensuring consistent performance. Trust the RP17 series for your connectivity needs.