RP17-13R-12SC(71)

Heilind Number:HIRRP17-13R-12SC(71)
Manufacturer:Hirose
Manufacturer Number:RP17-13R-12SC(71)
ECAD Model:
3D Model

Description:

113-0502-3-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-13R-12SC(71)
Gender:Female
Series:RP17
Wire Size:22 AWG
Mount Type:Panel Mount
Shell Size:13
Mating Type:Push-Pull
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:5 A
Voltage Rating:100 VAC
Housing Material:Plastic
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Shell Size - Insert Arrangement:13-12
SKU:HIRRP17-13R-12SC(71)

Detailed Description

Introducing the RP17-13R-12SC(71), a high-performance circular connector designed for reliable connectivity in demanding environments. With a shell size of 13 and panel mount installation, this connector features a durable plastic housing and crimp termination method, ensuring secure connections. Its 12 contacts accommodate 22 AWG wire, with a current rating of 5A and voltage rating of 100VAC. Operating efficiently in temperatures ranging from -10°C to 60°C, it is RoHS compliant for environmental responsibility. The push-pull mating type and straight mount angle offer ease of use in various applications, while the 1000 mating cycles guarantee long-lasting performance. Ideal for hi-rel industries, the RP17 series connector is a trusted solution for critical connectivity needs.