RP17-13RA-12SD(71)

Heilind Number:HIRRP17-13RA-12SD(71)
Manufacturer:Hirose
Manufacturer Number:RP17-13RA-12SD(71)
ECAD Model:
3D Model

Description:

113-0511-4-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-13RA-12SD(71)
Gender:Female
Series:RP17
Wire Size:22 AWG
Mount Type:Through Hole
Shell Size:13
Mating Type:Push-Pull
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:5 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Plastic
Number of Contacts:12
Termination Method:DIP
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Shell Size - Insert Arrangement:13-12
SKU:HIRRP17-13RA-12SD(71)

Detailed Description

Introducing the RP17-13RA-12SD(71), a high-performance circular connector designed for reliable signal transmission in demanding environments. Crafted with precision, this connector features a durable plastic housing and silver contact plating, ensuring optimal conductivity and longevity. With a straight mount angle and through-hole mounting type, installation is straightforward and secure. Operating smoothly in temperatures ranging from -10°C to 60°C, it is suitable for a wide range of applications. Boasting a 12-contact configuration and a current rating of 5A, it facilitates efficient power delivery. ROHS compliant and rated for 100VAC, this connector meets stringent quality and safety standards. Whether used in aerospace, military, or industrial settings, the RP17 series guarantees high reliability with a mating cycle of 1000 cycles. Upgrade your connectivity with the RP1713RA12SD71.