RP17-PC-112

Heilind Number:HIRRP17-PC-112
Manufacturer:Hirose
Manufacturer Number:RP17-PC-112
ECAD Model:
3D Model

Description:

113-0503-6-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-PC-112
Series:RP17
Gender:Male
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Silver
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Contact Size:1.2 x 15 x 1.2 mm
Mating Cycles:1000 cycle
Wire Size:22 - 18 AWG
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRRP17-PC-112

Detailed Description

Introducing the RP17 Circular Connector Contact, specifically designed for high-reliability applications. Engineered for male gender compatibility, this contact features a crimp termination method for secure connections. Crafted from durable phosphor bronze with silver plating, it ensures optimal conductivity and longevity. With a contact size of 1.2 x 15 x 1.2 mm, it accommodates wire sizes ranging from 22 to 18 AWG. Operating seamlessly in temperatures from -10°C to 60°C, and with a maximum voltage rating of 100 VAC, this contact is suitable for a wide range of environments. It is ROHS compliant, guaranteeing environmental responsibility. With a current rating of 2 A and a mating cycle of 1000, the RP17 Circular Connector Contact is a reliable solution for various industrial and electronic applications.