RP17-PC-212

Heilind Number:HIRRP17-PC-212
Manufacturer:Hirose
Manufacturer Number:RP17-PC-212
ECAD Model:
3D Model

Description:

113-0507-7-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-PC-212
Gender:Male
Series:RP17
Wire Size:22 - 18 AWG
Contact Size:1.2 x 15 x 1.2 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP17-PC-212

Detailed Description

Introducing the RP17 Circular Connector Contact, SKU RP17-PC-212, designed for reliable crimp termination in high-performance applications. Crafted with precision from Phosphor Bronze and featuring Silver contact plating, this durable connector ensures optimal conductivity. With a contact size of 1.2 x 15 x 1.2 mm, it accommodates wire sizes ranging from 22 to 18 AWG, supporting a current rating of 2 A and a voltage rating of 100 VAC. Operating efficiently in temperatures as low as -10 °C and up to 60 °C, it guarantees performance in diverse environments. With a mating cycle of 1000, this RoHS-compliant connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity with the RP17PC212 for seamless power and signal transmission.