RP17-PC-222

Heilind Number:HIRRP17-PC-222
Manufacturer:Hirose
Manufacturer Number:RP17-PC-222
ECAD Model:
3D Model

Description:

113-0508-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-PC-222
Gender:Male
Series:RP17
Wire Size:30 - 24 AWG
Contact Size:1.2 x 15 x 1.2 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP17-PC-222

Detailed Description

Introducing the RP17-PC-222, a high-performance circular connector contact designed for male gender applications. Featuring a crimp termination method, this contact ensures secure and reliable connections. Crafted from durable phosphor bronze with silver plating, it offers excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -10°C to 60°C, this contact is suitable for a wide range of environments. With a contact size of 1.2 x 15 x 1.2 mm and a wire size compatibility of 30-24 AWG, it is versatile for various connection needs. Rated for 2A current and 100VAC voltage, it guarantees safe and efficient power transmission. With RoHS compliance and a mating cycle of 1000, this contact prioritizes quality and longevity. Ideal for circular connector accessories and components, it is a must-have for any connectivity project.