RP17-SC-112

Heilind Number:HIRRP17-SC-112
Manufacturer:Hirose
Manufacturer Number:RP17-SC-112
ECAD Model:
3D Model

Description:

113-0505-1-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-SC-112
Gender:Female
Series:RP17
Wire Size:22 - 18 AWG
Contact Size:1.2 x 15 x 1.2 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP17-SC-112

Detailed Description

Introducing the RP17SC112, a durable and reliable circular connector contact designed for female applications. Featuring a crimp termination method, this contact ensures secure and efficient connections. Constructed with phosphor bronze and silver plating, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 60°C and a minimum of -10°C, it performs reliably in various environments. The 1.2 x 15 x 1.2 mm contact size accommodates wire sizes ranging from 22 to 18 AWG, with a current rating of 2A and a voltage rating of 100VAC. RoHS compliant for environmental responsibility, this contact is ideal for use in high-reliability applications. With a mating cycle of 1000, it guarantees long-lasting performance. Upgrade your circular connector assembly with the RP17SC112.