RP17-SC-212

Heilind Number:HIRRP17-SC-212
Manufacturer:Hirose
Manufacturer Number:RP17-SC-212
ECAD Model:
3D Model

Description:

113-0509-2-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP17-SC-212
Series:RP17
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Silver
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Contact Size:1.2 x 15 x 1.2 mm
Mating Cycles:1000 cycle
Wire Size:22 - 18 AWG
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRRP17-SC-212

Detailed Description

Introducing the RP17-SC-212, a high-performance circular connector contact designed for female connectors in demanding environments. This RoHS-compliant accessory features a crimp termination method for secure and reliable wire connections. Crafted with phosphor bronze and silver plating, it ensures optimal conductivity and durability. With a wide operating temperature range from -10°C to 60°C, it is suitable for various applications. The contact size of 1.2 x 15 x 1.2 mm accommodates wire sizes ranging from 22 to 18 AWG, with a current rating of 2 A and voltage rating of 100 VAC. With a mating cycle of 1000, it offers long-lasting performance. Ideal for use in aerospace, defense, and industrial systems, this RP17 series connector contact guarantees high reliability and quality assurance. Elevate your connectivity solutions with the RP17-SC-212.