| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RP17-SC-222 |
| Gender: | Female |
| Series: | RP17 |
| Wire Size: | 30 - 24 AWG |
| Contact Size: | 1.2 x 15 x 1.2 mm |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | HIRRP17-SC-222 |
RP17-SC-222
| Heilind Number: | HIRRP17-SC-222 |
| Manufacturer: | Hirose |
| Manufacturer Number: | RP17-SC-222 |
| Tariff Info (HTS): | 8538908140 |
This Line May Be Subject To JAP Tariff/Surcharge at 13.32% | |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP17 Circular Connector Contact, specifically designed for high-performance applications with a focus on durability and reliability. This female connector features a crimp termination method for secure and efficient wire connections. Crafted with precision, the contact material is made of phosphor bronze with silver plating, ensuring optimal conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -10°C to 60°C, it guarantees consistent performance even in challenging environments. With a contact size of 1.2 x 15 x 1.2 mm, it accommodates wire sizes from 30 to 24 AWG. Rated for 2A at 100VAC, it meets RoHS compliance standards, making it an environmentally friendly choice. With a mating cycle of 1000, this connector is built to last, providing long-term functionality in various applications. Upgrade your connectivity solutions with the RP17SC222.

