RP19-PC-122

Heilind Number:HIRRP19-PC-122
Manufacturer:Hirose
Manufacturer Number:RP19-PC-122
ECAD Model:
3D Model

Description:

113-0268-8-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP19-PC-122
Gender:Male
Series:RP13
Wire Size:30 - 24 AWG
Mount Type:Panel Mount
Contact Size:1.2 x 12 x 1.18 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP19-PC-122

Detailed Description

Introducing the RP13 Series Circular Connector Contact, SKU RP19-PC-122, designed for reliable performance in male panel mount applications. Featuring a crimp termination method and crafted from high-quality phosphor bronze with silver plating, these contacts ensure optimal conductivity and durability. With a contact size of 1.2 x 12 x 1.18 mm and a wire size compatibility of 30-24 AWG, they offer versatility for various wiring needs. Rated for a maximum operating temperature of 60°C and a minimum of -10°C, these contacts are suitable for a wide range of environments. With a current rating of 2A and a voltage rating of 100VAC, they guarantee efficient power transmission. Meeting industry standards for quality and performance, these contacts are ideal for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the RP13 Series Circular Connector Contact.