RP19-SC-122

Heilind Number:HIRRP19-SC-122
Manufacturer:Hirose
Manufacturer Number:RP19-SC-122
ECAD Model:
3D Model

Description:

113-0270-0-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP19-SC-122
Gender:Female
Series:RP13
Wire Size:30 - 24 AWG
Mount Type:Panel Mount
Contact Size:1.18 x 11 x 1.18 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP19-SC-122

Detailed Description

Introducing the RP13 Female Panel Mount Circular Connector Contact, RP19-SC-122. Designed for reliable performance in demanding environments, this connector features a crimp termination method and is constructed with Phosphor Bronze contacts plated with Silver, ensuring optimal conductivity. With a contact size of 1.18 x 11 x 1.18 mm, it is compatible with wire sizes ranging from 30 to 24 AWG. Operating at temperatures as low as -10 °C and up to 60 °C, this connector is suitable for a wide range of applications. Boasting a 1000 mating cycle lifespan and a current rating of 2A at 100VAC, it offers durability and efficiency. RoHS compliant and in stock for immediate shipping, the RP13 Connector is the ideal choice for high-performance circular connector applications.