RP19-SC-222

Heilind Number:HIRRP19-SC-222
Manufacturer:Hirose
Manufacturer Number:RP19-SC-222
ECAD Model:
3D Model

Description:

10K PER REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP19-SC-222
Gender:Female
Series:RP13
Wire Size:30 - 24 AWG
Mount Type:Panel Mount
Contact Size:1.18 x 11 x 1.18 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP19-SC-222

Detailed Description

Introducing the RP13 Series Female Panel Mount Circular Connector Contact, SKU RP19-SC-222. Designed for reliable and secure connections, this connector features a crimp termination method and is constructed with durable Phosphor Bronze contacts plated with Silver. With a maximum operating temperature of 60 °C and a minimum of -10 °C, it ensures performance in various environments. The 1.18 x 11 x 1.18 mm contact size accommodates wire sizes ranging from 30 to 24 AWG, with a current rating of 2 A and a voltage rating of 100 VAC. With RoHS compliance, you can trust in its environmental responsibility. Ideal for use in Circular Connector Accessories & Components, this connector guarantees 1000 mating cycles, ensuring long-term functionality. Upgrade your connectivity solutions with the RP13 Series.