| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF06L-50S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 50 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF06L-50S-0.5SH(800) |
TF06L-50S-0.5SH(800)
| Heilind Number: | HIRTF06L-50S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF06L-50S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 50 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. With a narrow 0.5mm pitch and 50 positions, these connectors offer precise and reliable connectivity. Crafted with Liquid Crystal Polymer (LCP) housing material and featuring gold-plated phosphor bronze contacts, they ensure optimal performance. Suitable for surface mount installation, they are perfect for a wide range of applications. The ZIF actuator type and 50V AC voltage rating further enhance their versatility, making them a dependable choice for your connectivity needs.

