| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF06L-60S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 60 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF06L-60S-0.5SH(800) |
TF06L-60S-0.5SH(800)
| Heilind Number: | HIRTF06L-60S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF06L-60S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 60 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for horizontal mounting angles. With a sleek beige housing crafted from Liquid Crystal Polymer (LCP), these connectors feature a 0.5mm pitch and accommodate 60 positions for efficient connectivity. Ideal for space-saving solutions, they boast a surface mount design and are constructed with high-quality phosphor bronze contacts plated in gold. Operating at a voltage of 50V AC, these connectors ensure reliable performance in various applications. The actuator type is ZIF, offering easy and secure connections. Explore the versatility of our FFC & FPC Connectors, essential components for your electronic projects.

