TF12-9S-0.5SH(800)

Heilind Number:HIRTF12-9S-0.5SH(800)
Manufacturer:Hirose
Manufacturer Number:TF12-9S-0.5SH(800)
ECAD Model:
3D Model

Description:

480-0489-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF12-9S-0.5SH(800)
Pitch:0.5 mm
Gender:Female
Series:TF12
Mount Angle:Right Angle
Housing Color:Beige, Black
Current Rating:0.5 A
Number of Rows:1
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:9
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTF12-9S-0.5SH(800)

Detailed Description

Introducing the TF12-9S-0.5SH(800) Female FFC/FPC Connector, a high-performance electronic component designed for seamless connectivity in compact devices. With a pitch of 0.5mm and a right-angle mount angle, this connector offers efficient PCB integration. Constructed with durable Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. Featuring 9 contacts in a single row arrangement, it supports intricate circuitry. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is ideal for diverse environments. Compliant with UL 94V-0 flammability rating, it guarantees safety. With a current rating of 0.5A and a voltage rating of 50V, it meets stringent performance standards. Whether for industrial machinery or consumer electronics, the TF12-9S-0.5SH(800) is the perfect choice for robust and efficient connectivity solutions.