| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF12S-13S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 13 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF12S-13S-0.5SH(800) |
TF12S-13S-0.5SH(800)
| Heilind Number: | HIRTF12S-13S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF12S-13S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 13 Positions
More >>Specifications
Detailed Description
Enhance your electronic connections with our FFC & FPC Connectors. Designed for horizontal mounting with a sleek beige finish, these connectors offer precision and reliability. With a 0.5mm pitch and 13 positions, they ensure seamless data transfer in your devices. Crafted from durable Liquid Crystal Polymer (LCP) and featuring phosphor bronze contacts with gold plating, these connectors guarantee optimal performance. Suitable for surface mount installation, they are perfect for a wide range of applications. The ZIF actuator type and 50V AC voltage rating further enhance their functionality. Upgrade your connectivity solutions with these high-quality connectors.

