| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF12S-15S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 15 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF12S-15S-0.5SH(800) |
TF12S-15S-0.5SH(800)
| Heilind Number: | HIRTF12S-15S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF12S-15S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 15 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a 0.5 mm pitch. With 15 positions, these connectors offer reliable and efficient connections in a beige housing made of Liquid Crystal Polymer (LCP). Ideal for surface mounting, they feature phosphor bronze contacts plated with gold for enhanced conductivity. Operating at 50V AC, these connectors are perfect for various electronic applications. The actuator type is ZIF, ensuring easy and secure installation. In compliance with RoHS regulations, they are a sustainable choice for your connectivity needs.

