| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF12S-20S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 20 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF12S-20S-0.5SH(800) |
TF12S-20S-0.5SH(800)
| Heilind Number: | HIRTF12S-20S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF12S-20S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Enhance connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles. Featuring a sleek beige housing crafted from Liquid Crystal Polymer, these connectors offer reliable performance with a 0.5 mm pitch and 20 positions. Ideal for surface mounting, they boast Phosphor Bronze contacts with gold plating for optimal conductivity. With a voltage rating of 50 V AC and ZIF actuator type, they ensure secure and efficient data transmission in various applications. Upgrade your connectivity solutions with these high-quality connectors.

