| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF12S-4S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 4 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF12S-4S-0.5SH(800) |
TF12S-4S-0.5SH(800)
| Heilind Number: | HIRTF12S-4S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF12S-4S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 4 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with these FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. Featuring a narrow 0.5 mm pitch and accommodating 4 positions, these connectors ensure efficient data transfer in compact spaces. Crafted with Liquid Crystal Polymer housing and reliable Phosphor Bronze contacts plated in Gold, they guarantee durability and optimal signal conductivity. With a voltage rating of 50 V AC and ZIF actuator type, they offer secure and seamless performance. Compliant with RoHS standards, they are not only high-performing but also environmentally friendly. Elevate your electronic projects with these surface mount connectors that prioritize both functionality and sustainability.

