| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF12S-6S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 6 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF12S-6S-0.5SH(800) |
TF12S-6S-0.5SH(800)
| Heilind Number: | HIRTF12S-6S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF12S-6S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 6 Positions
More >>Specifications
Detailed Description
Enhance your circuit connections with our Horizontal Mounting Angle FFC & FPC Connectors. Featuring a sleek Beige design, these connectors offer a precise 0.5 mm pitch and accommodate up to 6 positions, ensuring seamless integration in your setup. Crafted from durable Liquid Crystal Polymer (LCP) with Phosphor Bronze contacts plated in Gold, they guarantee reliable performance. With a voltage rating of 50 V AC and a Zero Insertion Force (ZIF) actuator, they provide secure and efficient connectivity. RoHS compliant, these connectors are not only high-quality but also environmentally friendly, making them an ideal choice for your projects. Elevate your connectivity solutions with our FFC & FPC Connectors.

