TF12SD-10S-0.5SH(800)

Heilind Number:HIRTF12SD-10S-0.5SH(800)
Manufacturer:Hirose
Manufacturer Number:TF12SD-10S-0.5SH(800)
ECAD Model:
3D Model

Description:

480-0510-0-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF12SD-10S-0.5SH(800)
Pitch:0.5 mm
Gender:Female
Series:TF12
Mount Angle:Right Angle
Housing Color:Beige, Black
Current Rating:0.5 A
Number of Rows:1
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTF12SD-10S-0.5SH(800)

Detailed Description

Introducing the TF12SD-10S-0.5SH(800) FFC connector, designed for high-performance connectivity in demanding environments. Part of the TF12 series, this female connector features a robust Liquid Crystal Polymer housing in sleek black or beige, with UL 94V-0 flammability rating for enhanced safety. With 10 gold-plated contacts on a single row at a 0.5mm pitch, it ensures reliable signal transmission even in extreme temperatures ranging from -55°C to 85°C. The Phosphor Bronze contact material offers excellent conductivity, while the right-angle mount angle and bottom contact orientation provide versatile installation options. RoHS compliant and rated for 50V voltage and 0.5A current, this connector is ideal for various applications in the aerospace, automotive, and industrial sectors. Trust in the TF12SD-10S-0.5SH(800) for high-quality, high-reliability connectivity.