| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF13BA-10S-0.4SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 4 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF13BA-10S-0.4SH(800) |
TF13BA-10S-0.4SH(800)
| Heilind Number: | HIRTF13BA-10S-0.4SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF13BA-10S-0.4SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.4 mm - Pitch, 10 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables and printed circuit boards with our FFC & FPC Connectors, designed for horizontal mounting. Featuring a sleek black housing made of durable Liquid Crystal Polymer, these connectors offer reliable performance. With a 0.4mm pitch and 10 positions, they provide secure and precise connections. The surface mount design, along with phosphor bronze contacts plated with gold, ensures efficient conductivity. Operating at 50V AC, they are suitable for various electronic applications. The actuator type is ZIF, allowing for quick and easy cable insertion. Perfect for use in products requiring compact connectivity solutions.

