| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF13BSA-16S-0.4SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 4 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF13BSA-16S-0.4SH(800) |
TF13BSA-16S-0.4SH(800)
| Heilind Number: | HIRTF13BSA-16S-0.4SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF13BSA-16S-0.4SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.4 mm - Pitch, 16 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek black finish. With a slim 0.4 mm pitch and 16 positions, these connectors offer seamless connectivity in compact spaces. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Suitable for surface mount assembly, they feature a ZIF actuator for easy installation. Operating at 50 V AC, they guarantee efficiency and durability in various applications. Elevate your connectivity solutions with these high-quality connectors.

