| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF13BSA-18S-0.4SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 4 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF13BSA-18S-0.4SH(800) |
TF13BSA-18S-0.4SH(800)
| Heilind Number: | HIRTF13BSA-18S-0.4SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF13BSA-18S-0.4SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.4 mm - Pitch, 18 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for horizontal mounting angle applications. Featuring a sleek black housing made of Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. With a narrow 0.4mm pitch, they accommodate 18 positions for seamless connectivity. The surface mount design, along with phosphor bronze contacts plated in gold, ensures optimal signal transmission. Operating at a voltage of 50V AC, they are suitable for various electronic devices. Equipped with a ZIF actuator, these connectors provide easy and secure insertion. Perfect for demanding industrial and commercial settings, they are a vital component for FFC, FPC, Ribbon & IDT applications.

