TF28A-96S-0.5SH(800)

Heilind Number:HIRTF28A-96S-0.5SH(800)
Manufacturer:Hirose
Manufacturer Number:TF28A-96S-0.5SH(800)
ECAD Model:
3D Model

Description:

480-0763-0-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF28A-96S-0.5SH(800)
Series:TF28A
Gender:Female
Housing Material:Liquid Crystal Polymer, Nylon
Number of Contacts:96
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Pitch:0.5 mm
Mount Angle:Right Angle
Housing Color:Black
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:50 V
SKU:HIRTF28A-96S-0.5SH(800)

Detailed Description

Introducing the TF28A-96S-0.5SH(800) FFC/FPC connector, meticulously engineered for high-performance connectivity in demanding environments. This female connector, part of the TF28A series, features a robust housing crafted from Liquid Crystal Polymer and Nylon, ensuring durability and reliability. With 96 gold-plated phosphor bronze contacts arranged in a single row at a 0.5mm pitch, it offers precise and efficient signal transmission. Operating seamlessly in temperatures ranging from -40°C to 85°C, it guarantees optimal performance even in extreme conditions. Designed for easy PCB mounting at a right angle, its sleek black housing with UL 94V-0 flammability rating ensures safety and compliance. RoHS compliant and capable of handling 0.5A at 50V, this connector is the perfect choice for your high-reliability applications. Elevate your connectivity solutions with the TF28A96S05SH800.