| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF29-8S-0.4SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 4 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 8 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF29-8S-0.4SH(800) |
TF29-8S-0.4SH(800)
| Heilind Number: | HIRTF29-8S-0.4SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF29-8S-0.4SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.4 mm - Pitch, 8 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for seamless horizontal mounting with a sleek Beige finish. With a 0.4 mm pitch and 8 positions, these connectors offer precise and efficient connectivity. Crafted with Liquid Crystal Polymer (LCP) housing and Phosphor Bronze contacts plated in Gold, they ensure reliable performance. Featuring ZIF actuator type and surface mount installation, they are convenient to use in various applications. With a voltage rating of 50 V AC, these connectors guarantee safe and stable operation. Elevate your connectivity with our high-quality FFC & FPC Connectors.

