| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-10S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 10 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-10S-0.5SH(800) |
TF31-10S-0.5SH(800)
| Heilind Number: | HIRTF31-10S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-10S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 10 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles. In a sleek beige hue, these connectors feature a 0.5mm pitch and offer 10 positions for versatile usage. Crafted with Liquid Crystal Polymer (LCP) housing and Phosphor Bronze contacts plated in gold, they ensure reliable performance. Suitable for surface mounting, these connectors are RoHS compliant and operate at up to 50V AC. With a ZIF actuator type and a durable construction, they guarantee secure and efficient connections in various applications. Elevate your connectivity solutions with these high-quality connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2025 | PC-0060448 - Production Location addition. Equipment Transfer from Korea Factory to WHK Factory. The production status of parts does not change. | Download | |||
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

