| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-13S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 13 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-13S-0.5SH(800) |
TF31-13S-0.5SH(800)
| Heilind Number: | HIRTF31-13S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-13S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 13 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting in a sleek beige housing. With a 0.5 mm pitch and 13 positions, these connectors ensure secure and precise connections. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they guarantee high-quality performance. Suitable for surface mounting, they offer a reliable solution for various electronic applications, featuring a ZIF actuator for effortless insertion. Operating at a voltage of 50 V AC, they meet industry standards for durability and efficiency. Upgrade your connectivity with these essential components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

