| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-18S-0.5SH(895) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 18 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-18S-0.5SH(895) |
TF31-18S-0.5SH(895)
| Heilind Number: | HIRTF31-18S-0.5SH(895) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-18S-0.5SH(895) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 18 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. Featuring a 0.5 mm pitch and accommodating 18 positions, these connectors boast a durable construction with Liquid Crystal Polymer (LCP) housing material. Perfect for surface mounting, they ensure reliable connectivity with their Phosphor Bronze contacts plated in gold. Operating at a voltage of 50 V AC, these connectors offer a secure ZIF actuator type, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with our high-quality FFC & FPC Connectors.

