| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-24S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 24 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-24S-0.5SH(800) |
TF31-24S-0.5SH(800)
| Heilind Number: | HIRTF31-24S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-24S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 24 Positions
More >>Specifications
Detailed Description
Enhance your electronic connections with our FFC & FPC Connectors, designed for seamless horizontal mounting. Featuring a delicate beige hue, these connectors boast a 0.5mm pitch and offer 24 positions for intricate circuitry. Crafted with precision, the housing material is Liquid Crystal Polymer (LCP) for optimal performance. With surface mount capability and gold-plated phosphor bronze contacts, these connectors ensure reliable conductivity. Operating at 50V AC, they are suitable for various applications. The ZIF actuator type simplifies installation, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with these high-quality components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

